2402C-SLATE-500 ALPHA WIRE | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2402C-SLATE-500 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2402C-SLATE-500

Alpha Wire

Multiconductor Cable 2 Conductors 22AWG 30.5m/152m/305m 4.3mm Tinned Copper Gray 150V 500 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$189.65
3-4 :$185.86
5 + :$182.14
2 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 2402C-SLATE-500
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 100.07,498.69,1000.66 Feet
Type: Multiconductor Cable
Color: Gray
Maximum Voltage Rating: 150 V
Family: 2402
Size: 22 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 4.3 mm
Impedance: N/A
Operating Temperature: -20 to 75 °C
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 7x30
Shield Type: Foil
Number of Conductors: 2
Jacket Color: Gray
Maximum Outer Diameter: 4.3 mm
Customers Who Bought 2402C-SLATE-500 Also Bought
DESCRIPTION
Multiconductor Cable 2 Conductors 22AWG 30.5m/152m/305m 4.3mm Tinned Copper Gray 150V 500 Ft/Spool