1856-WB005 ALPHA WIRE | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1856-WB005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1856-WB005

Alpha Wire

Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper White/Black 600V 100 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$32.52
3-4 :$31.54
5-9 :$30.90
10 + :$29.27
4 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
8 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1856-WB005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: White/Black
Maximum Voltage Rating: 600 V
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.47 mm
Impedance: N/A
Operating Temperature: -55 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 7x28
Shield Type: N/R
Customers Who Bought 1856-WB005 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper White/Black 600V 100 Ft/Spool
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
HTS: 8544110050
ECCN: EAR99