1854/19-GREEN-1000 ALPHA WIRE | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1854/19-GREEN-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1854/19-GREEN-1000

Alpha Wire

Hook-up Wire 1 conductor 24AWG 304.8m 1.09mm Tinned Copper Green 600V 1000 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$132.81
3-4 :$128.82
5-9 :$126.16
10 + :$119.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1854/19-GREEN-1000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Green
Maximum Voltage Rating: 600 V
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.09 mm
Impedance: N/A
Operating Temperature: -55 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 19x36
Shield Type: N/R
Customers Who Bought 1854/19-GREEN-1000 Also Bought
DESCRIPTION
Hook-up Wire 1 conductor 24AWG 304.8m 1.09mm Tinned Copper Green 600V 1000 Ft/Spool