1852-RED-100 ALPHA WIRE | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1852-RED-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1852-RED-100

Alpha Wire

Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Red 600V 100 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$23.82
3-4 :$23.11
5-9 :$22.63
10 + :$21.44
10 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1852-RED-100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 600 V
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 0.86 mm
Impedance: N/A
Operating Temperature: -55 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 7x36
Shield Type: N/R
Customers Who Bought 1852-RED-100 Also Bought
DESCRIPTION
Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Red 600V 100 Ft/Spool