1555-YL001 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1555-YL001

Alpha Wire

Hook-up Wire 18AWG 304.8m 1.98mm Tinned Copper Yellow 1000V

PRICING per each  AVAILABILITY real time   
1-2 :$203.16
3-4 :$197.08
5-9 :$193.01
10 + :$182.85
Request Quote
1 can ship Monday
In our stock 
8 can ship 3/10/17
Available Factory Stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1555-YL001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Yellow
Maximum Voltage Rating: 1000 V
Size: 18 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.98 mm
Impedance: N/A
Operating Temperature: -40 to 80 °C
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: 16x30
Shield Type: N/A
Customers Who Bought 1555-YL001 Also Bought
DESCRIPTION
Hook-up Wire 18AWG 304.8m 1.98mm Tinned Copper Yellow 1000V
PART CLASSIFICATION DATA
HTS: 8544493040
COO: US
ECCN: EAR99
DID YOU KNOW?