1553-WO005 ALPHA WIRE | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1553-WO005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1553-WO005

Alpha Wire

Hook-up Wire 20AWG 30.48m 1.72mm Tinned Copper White/Orange 1000V 100 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$30.71
3-4 :$29.78
5-9 :$29.18
10 + :$27.63
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
9 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1553-WO005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: White/Orange
Maximum Voltage Rating: 1000 V
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.72 mm
Impedance: N/A
Operating Temperature: -40 to 80 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 10x30
Shield Type: N/R
Customers Who Bought 1553-WO005 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 30.48m 1.72mm Tinned Copper White/Orange 1000V 100 Ft/Spool
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
HTS: 8544493040
COO: US
ECCN: EAR99