1299/25C-SLATE-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1299/25C-SLATE-100

Alpha Wire

Multi-Conductor Cable Tape Polyvinyl Chloride 25 Conductors 22AWG 9.85mm 300VAC Slate 30.48m 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$590.93
3-4 :$575.38
5 + :$560.63
1 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 1299/25C-SLATE-100
RoHS: Yes
Cable Length: 30.48m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300VAC
Family: 1299/25C
Size: 22AWG
Maximum Current Rating: N/A
Operating Temperature: -20°C to 80°C
Conductor Material: Tinned Copper
Number of Conductors: 25
Jacket Color: Slate
Maximum Outer Diameter: 9.85mm
Customers Who Bought 1299/25C-SLATE-100 Also Bought
DESCRIPTION
Multi-Conductor Cable Tape Polyvinyl Chloride 25 Conductors 22AWG 9.85mm 300VAC Slate 30.48m 100 Ft/Spool
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?