WJS-6D-20.0MADC ALLIED CONTROLS | Military / Aerospace / High Reliability Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
WJS-6D-20.0MADC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

WJS-6D-20.0MADC

Allied Controls

Electromechanical Relay 3VDC 100Ohm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay

PRICING per each  AVAILABILITY Updated Today   
1-4 :$66.20
5-9 :$61.79
10 + :$57.94
10 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Allied Controls
Part No: WJS-6D-20.0MADC
RoHS: Unknown
Type: Military Relay
DC Coil Voltage: 3 V
Maximum AC Voltage Rating: N/A
Family: WJS
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 29 V
AC Coil Voltage: N/A
Coil Current: 30 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Solder Hook
Coil Resistance: 100 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 36.8 x 10.2 x 32.5 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought WJS-6D-20.0MADC Also Bought
DESCRIPTION
Electromechanical Relay 3VDC 100Ohm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
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
HTS: 8536410020
ECCN: EAR99