TSF154-2C-5.8MADC ALLIED CONTROLS | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TSF154-2C-5.8MADC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

TSF154-2C-5.8MADC

Allied Controls

Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay

PRICING per each  AVAILABILITY Updated Today   
1-4 :$83.74
5 + :$80.65
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
13 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Allied Controls
Part No: TSF154-2C-5.8MADC
RoHS: Unknown
Type: DC Cradle Relay
DC Coil Voltage: 70 V
Maximum AC Voltage Rating: N/A
Family: TSF154
Relay Construction: Non-Latching
Contact Material: Silver/Gold Platinum
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 28 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 2.5 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Connector
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought TSF154-2C-5.8MADC Also Bought
DESCRIPTION
Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay