TS154-2C-5.8MADC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

TS154-2C-5.8MADC

Allied Controls

Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay

PRICING per each  AVAILABILITY real time   
1-9 :$45.28
10 + :$39.26
31 can ship today
In our stock 
In Stock quantities placed in the next
6 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Allied Controls
Part No: TS154-2C-5.8MADC
RoHS: Unknown
Type: DC Cradle Relay
DC Coil Voltage: 70 V
Maximum AC Voltage Rating: N/A
Family: TS154
Relay Construction: Non-Latching
Contact Material: Silver/Gold Platinum
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 28 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 2.5 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought TS154-2C-5.8MADC Also Bought
DESCRIPTION
Electromechanical Relay 70VDC 2.5KOhm 2A DPDT Plug-In DC Cradle Relay