T351-4C-2/12VDC ALLIED CONTROLS | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
T351-4C-2/12VDC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

T351-4C-2/12VDC

Allied Controls

Electromechanical Relay 12VDC 134Ohm 2A 4PDT Plug-In General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-2 :$167.70
3-4 :$158.94
5 + :$153.85
41 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Allied Controls
Part No: T351-4C-2/12VDC
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 115 V
Family: T351
Relay Construction: Latching Double Coil
Contact Material: N/A
Maximum DC Voltage Rating: 29 V
AC Coil Voltage: N/A
Coil Current: 90 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 134 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 14
Maximum Pick-Up Voltage: 9.2 VDC
Product Weight: 22 to 30 g
Minimum Dropout Voltage: N/A
Mounting: Connector
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 71 °C
Dimension: N/A
Package Type: Dust Cover
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought T351-4C-2/12VDC Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 134Ohm 2A 4PDT Plug-In General Purpose Relay
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
HTS: 8536410020
ECCN: EAR99