T163-6C-24VDC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

T163-6C-24VDC

Allied Controls

Electromechanical Relay 24VDC 430Ohm 2A 6PDT Plug-In DC Cradle Relay

PRICING per each  AVAILABILITY real time   
1 + :$69.78
1 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Allied Controls
Part No: T163-6C-24VDC
RoHS: Unknown
Type: DC Cradle Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: T163
Relay Construction: Non-Latching
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 55.81 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 430 Ohm
Contact Arrangement: 6PDT
Maximum Current Rating: 2 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 6 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought T163-6C-24VDC Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 430Ohm 2A 6PDT Plug-In DC Cradle Relay