MH-6D-12VDC ALLIED CONTROLS | Military / Aerospace / High Reliability Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MH-6D-12VDC by ALLIED CONTROLS
Image is representational - see manufacturer’s specifications
ALLIED CONTROLS

MH-6D-12VDC

Allied Controls

Electromechanical Relay 12VDC 82Ohm 5A DPDT Flange/THT Military Relay

PRICING per each  AVAILABILITY Updated Today   
1 + :$63.95
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Allied Controls
Part No: MH-6D-12VDC
RoHS: Unknown
Type: Military Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: MH
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 29 V
AC Coil Voltage: N/A
Coil Current: 146 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Solder Hook
Coil Resistance: 82 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 8.5 VDC
Product Weight: 56.7 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount/Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: N/A
Package Type: N/A
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought MH-6D-12VDC Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 82Ohm 5A DPDT Flange/THT Military Relay
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
HTS: 8536410020
ECCN: EAR99