- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELBX11-1-72-50.0-M3-V
IELBX11-1-72-50.0-M3-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC/80VDC
Search Keywords: IELBX11172500M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELBX11-1-72-50.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$182.03
6
$134.10
12
$126.19
21
$124.30
51
$77.23
102 +
$68.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments