- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH66-1-72-35.0-Q-91-V
IEGH66-1-72-35.0-Q-91-V
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 30A
Search Keywords: IEGH66172350Q91V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH66-1-72-35.0-Q-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$132.46
6
$98.95
12
$90.37
21
$86.66
51
$54.55
102 +
$47.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments