- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IDLK1-224-51
IDLK1-224-51
Sensata / AIRPAX
Circuit Breaker HydMag 2 pl 250VAC 42A | Sensata - Airpax IDLK1-224-51
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 2 pl 250VAC 42A | Sensata - Airpax IDLK1-224-51
Search Keywords: IDLK122451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IDLK1-224-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$113.56
6
$83.58
12
$77.43
21
$73.19
51
$46.04
102 +
$40.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments