LELHPK111-1-52-175.-01-V AIRPAX / SENSATA | Circuit Breakers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LELHPK111-1-52-175.-01-V by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LELHPK111-1-52-175.-01-V

AIRPAX / Sensata

Circuit Breaker Magnetic 3Pole 175A

PRICING per each  AVAILABILITY Updated Today   
1-2 :$270.69
3-4 :$257.15
5-24 :$192.09
25-49 :$123.92
50-99 :$114.62
100-249 :$108.48
250-499 :$89.87
500 + :$86.77
25 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / Sensata
Part No: LELHPK111-1-52-175.-01-V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Magnetic
Number of Poles: 3
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 175 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Handle
Trip Time: 1s to 10 s
Customers Who Bought LELHPK111-1-52-175.-01-V Also Bought
DESCRIPTION
Circuit Breaker Magnetic 3Pole 175A
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
HTS: 8536200020
COO: MX
ECCN: EAR99