IUG66-1REC5-52-50.0-Q-01 AIRPAX / SENSATA | Circuit Breakers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
IUG66-1REC5-52-50.0-Q-01 by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IUG66-1REC5-52-50.0-Q-01

AIRPAX / Sensata

Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC

PRICING per each  AVAILABILITY Updated Today   
1-4 :$65.15
5-9 :$48.69
10-24 :$32.18
25-49 :$31.46
50-99 :$29.10
100-249 :$27.48
250-499 :$22.80
500 + :$22.00
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / Sensata
Part No: IUG66-1REC5-52-50.0-Q-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hydraulic Magnetic
Number of Poles: 2
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 50 A
Terminal Design: Screw
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle Handle
Trip Time: 1s to 10 s
Customers Who Bought IUG66-1REC5-52-50.0-Q-01 Also Bought
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC
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
HTS: 8536200020
COO: MX
ECCN: EAR99