IELBXK1-1-72-2.50-GK-N6-V AIRPAX / SENSATA | Circuit Breakers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
IELBXK1-1-72-2.50-GK-N6-V by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IELBXK1-1-72-2.50-GK-N6-V

AIRPAX / Sensata

Circuit Breaker Magnetic 1Pole 2.5A

PRICING per each  AVAILABILITY Updated Today   
1-2 :$50.10
3-4 :$47.59
5-24 :$35.57
25-49 :$22.91
50-99 :$21.20
100-249 :$20.06
250-499 :$16.65
500 + :$16.08
4 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / Sensata
Part No: IELBXK1-1-72-2.50-GK-N6-V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Magnetic
Number of Poles: 1
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 2.5 A
Terminal Design: Stud
Mounting: Screw Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Handle
Trip Time: 1s to 10 s
Customers Who Bought IELBXK1-1-72-2.50-GK-N6-V Also Bought
DESCRIPTION
Circuit Breaker Magnetic 1Pole 2.5A
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
HTS: 8536200020