IEL111-1RS4-62-50.0-A-01-V AIRPAX / SENSATA | Circuit Breakers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
IEL111-1RS4-62-50.0-A-01-V by AIRPAX / SENSATA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IEL111-1RS4-62-50.0-A-01-V

AIRPAX / Sensata

Circuit Breaker Magnetic 3Pole 50A

PRICING per each  AVAILABILITY Updated Today   
1-2 :$162.96
3-4 :$154.81
5-24 :$115.63
25-49 :$74.62
50-99 :$68.99
100-249 :$65.32
250-499 :$54.11
500 + :$52.22
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIRPAX / Sensata
Part No: IEL111-1RS4-62-50.0-A-01-V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Magnetic
Number of Poles: 3
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 50 A
Terminal Design: Screw
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Handle
Trip Time: 2s to 20 s
Customers Who Bought IEL111-1RS4-62-50.0-A-01-V Also Bought
DESCRIPTION
Circuit Breaker Magnetic 3Pole 50A
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
HTS: 8536200020
COO: MX
ECCN: EAR99