surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73-8892-3 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$2.13
25-99 :$1.96
100-199 :$1.80
200-249 :$1.68
250-499 :$1.57
500 + :$1.50
97 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-8892-3
RoHS: Yes
Cable Length: 0.914 m
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 73
Wire Size: N/A
Cable Type: Cat 6 Patch
Maximum Current Rating: N/A
Gender: F-F
Operating Temperature: N/A
Customers Who Bought 73-8892-3 Also Bought
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99