73-7794-3 AIM-Cambridge / Cinch Connectivity Solutions | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
73-7794-3 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

73-7794-3

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.07
25-99 :$1.91
100-199 :$1.49
200-249 :$1.38
250-499 :$1.29
500 + :$1.25
200 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-7794-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Cable Length: 0.914 m
Maximum Voltage Rating: N/A
Family: 73-7794-3
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: RJ-45 to RJ-45
Connector Type A: RJ-45
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought 73-7794-3 Also Bought
DESCRIPTION
Cable Assembly UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99