surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73-7791-14 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

73-7791-14

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly UTP 4.267m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M

PRICING per each  AVAILABILITY real time   
1-24 :$4.81
25-79 :$4.41
80-99 :$4.07
100-249 :$3.78
250-499 :$3.53
500 + :$3.39
Request Quote
80 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-7791-14
RoHS: Yes
Cable Length: 4.267 m
Maximum Voltage Rating: N/A
Family: 73-7791-14
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: RJ-45 to RJ-45
Connector Type A: RJ-45
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought 73-7791-14 Also Bought
DESCRIPTION
Cable Assembly UTP 4.267m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99
DID YOU KNOW?