surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73-7776-25 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

73-7776-25

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly UTP 7.62m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M

PRICING per each  AVAILABILITY real time   
1-24 :$6.95
25-99 :$6.42
100-249 :$5.96
250-499 :$5.56
500 + :$5.35
100 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-7776-25
RoHS: Yes
Cable Length: 7.62 m
Maximum Voltage Rating: N/A
Family: 73-7776-25
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: RJ-45 to RJ-45
Connector Type A: RJ-45
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought 73-7776-25 Also Bought
DESCRIPTION
Cable Assembly UTP 7.62m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99
DID YOU KNOW?