surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AIM-Cambridge / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

73-7411-3

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly Audio/Video 0.914m 22AWG RCA to RCA M-M Crimp-Crimp

PRICING per each  AVAILABILITY real time   
1-4 :$3.04
5 + :$2.92
10 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
18 minute(s) 5 second(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-7411-3
RoHS: Unknown
Cable Length: 0.914 m
Maximum Voltage Rating: N/A
Family: 73-7411
Wire Size: 22 AWG
Cable Type: Audio/Video
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: RCA to RCA
Connector Type A: RCA
Connector Type B: RCA
Contact Termination: Crimp-Crimp
Customers Who Bought 73-7411-3 Also Bought
DESCRIPTION
Cable Assembly Audio/Video 0.914m 22AWG RCA to RCA M-M Crimp-Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?