surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73-6312-3 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

73-6312-3

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly RG59 0.91m 22AWG 1 POS BNC to 1 POS BNC PL-PL

PRICING per each  AVAILABILITY real time   
1 + :$3.18
Request Quote
1 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
6 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-6312-3
RoHS: Unknown
Cable Length: 0.91 m
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 73
Wire Size: 22 AWG
Cable Type: RG59
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Customers Who Bought 73-6312-3 Also Bought
DESCRIPTION
Cable Assembly RG59 0.91m 22AWG 1 POS BNC to 1 POS BNC PL-PL
DID YOU KNOW?