surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73-6310-6 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-3 :$3.89
4 + :$3.74
Request Quote
8 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 73-6310-6
RoHS: Unknown
Cable Length: 1.828 m
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 73
Wire Size: 22 AWG
Cable Type: RG59
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Customers Who Bought 73-6310-6 Also Bought