65-9582 AIM-Cambridge / Cinch Connectivity Solutions | Cable Multi-Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
65-9582 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-4 :$299.06
5-9 :$256.93
10 + :$240.88
2 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 65-9582
RoHS: Unknown
Cable Length: 1000 Feet
Type: PVC Cable
Color: Blue
Maximum Voltage Rating: N/A
Size: 24 AWG
Packaging: Box
Maximum Current Rating: N/A
Cable Diameter: N/A
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: N/A
Cable Pitch: N/R
Bunch Stranding: N/R
Shield Type: N/A
Number of Conductors: N/A
Customers Who Bought 65-9582 Also Bought
DESCRIPTION
PVC Cable 24AWG 304.8m Blue Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.