32-1414 AIM-Cambridge / Cinch Connectivity Solutions | Cable Assembly Flat/Ribbon
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-1414 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-1414

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly Flat 2.134m 4 POS RJ-12 to 4 POS RJ-12 PL-PL Crimp

PRICING per each  AVAILABILITY Updated Today   
1-9 :$1.22
10-24 :$1.14
25-99 :$1.07
100-499 :$0.87
500-999 :$0.81
1,000 + :$0.73
517 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 32-1414
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Cable Length: 2.134 m
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 32-1414
Wire Size: N/A
Cable Type: Flat
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Customers Who Bought 32-1414 Also Bought
DESCRIPTION
Cable Assembly Flat 2.134m 4 POS RJ-12 to 4 POS RJ-12 PL-PL Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99