surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9585-2 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9585-2

AIM-Cambridge / Cinch Connectivity Solutions

Conn D-Sub Data Switch F 25 POS/25 POS/25 POS ST 3Port

PRICING per each  AVAILABILITY real time   
1 + :$8.73
1 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 30-9585-2
RoHS: Unknown
Type: D-Sub Data Switch
Termination Method: N/A
Number of Ports: 3
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 25/25/25
Mounting: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Shell Size: B/B/B
Shell Plating/Material: N/A
Customers Who Bought 30-9585-2 Also Bought
DESCRIPTION
Conn D-Sub Data Switch F 25 POS/25 POS/25 POS ST 3Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?