30-9506-88 AIM-Cambridge / Cinch Connectivity Solutions | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9506-88 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9506-88

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub M-M

PRICING per each  AVAILABILITY Updated Today   
1-9 :$3.34
10-23 :$3.12
24-49 :$2.97
50-99 :$2.81
100 + :$2.49
100 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1 can ship 11/6/17
Incoming stock 
More available to ship 12/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 30-9506-88
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.829 m
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 30-9506-88
Wire Size: N/A
Cable Type: VGA
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Customers Who Bought 30-9506-88 Also Bought
DESCRIPTION
Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99