surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-7514 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-7514

AIM-Cambridge / Cinch Connectivity Solutions

Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e

PRICING per each  AVAILABILITY real time   
1-4 :$2.40
5 + :$2.31
Request Quote
10 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 30-7514
RoHS: Unknown
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 30-7514
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 30-7514 Also Bought