surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AIM-Cambridge / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

30-3007-6

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly USB 1.82m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$2.53
10-23 :$2.37
24-49 :$2.26
50-99 :$2.13
100 + :$1.90
230 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 30-3007-6
RoHS: Yes
Cable Length: 1.82 m
Maximum Voltage Rating: N/A
Family: 30-3007
Wire Size: 28 AWG
Cable Type: USB
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: USB Type A to USB Type B
Connector Type A: USB Type A
Connector Type B: USB Type B
Contact Termination: Crimp-Crimp
Customers Who Bought 30-3007-6 Also Bought
DESCRIPTION
Cable Assembly USB 1.82m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99
DID YOU KNOW?