surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AIM-Cambridge / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

30-3006-6

AIM-Cambridge / Cinch Connectivity Solutions

Cable Assembly USB 3.04m 28AWG USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp

PRICING per each  AVAILABILITY real time   
1-9 :$2.54
10-23 :$2.39
24-49 :$2.27
50-99 :$2.14
100 + :$1.91
Request Quote
100 can ship Monday
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 30-3006-6
RoHS: Yes
Cable Length: 3.04 m
Maximum Voltage Rating: N/A
Family: 30-3006
Wire Size: 28 AWG
Cable Type: USB
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: USB Type A to USB Type A
Connector Type A: USB Type A
Connector Type B: USB Type A
Contact Termination: Crimp-Crimp
Customers Who Bought 30-3006-6 Also Bought
DESCRIPTION
Cable Assembly USB 3.04m 28AWG USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp
PART CLASSIFICATION DATA
HTS: 8544422000
COO: CN
ECCN: EAR99
DID YOU KNOW?