surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
29-4033 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-9 :$1.33
10-24 :$1.24
25-99 :$1.16
100-499 :$1.10
500-999 :$1.04
1,000 + :$0.93
Request Quote
5 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 29-4033
RoHS: Unknown
Type: Mini-UHF
Termination Method: Crimp
Family: Mini-UHF
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 29-4033 Also Bought
DESCRIPTION
Conn Mini-UHF M Crimp ST Cable Mount
DID YOU KNOW?