surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
29-3103 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

29-3103

AIM-Cambridge / Cinch Connectivity Solutions

Conn SMA M 50Ohm Solder ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$2.28
10-24 :$2.12
25-99 :$1.99
100-499 :$1.88
500-999 :$1.79
1,000 + :$1.59
Request Quote
919 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 29-3103
RoHS: Unknown
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 29-3103 Also Bought
DESCRIPTION
Conn SMA M 50Ohm Solder ST Cable Mount
DID YOU KNOW?