surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-9254 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-9254

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$2.17
10-24 :$2.10
25-49 :$1.96
50-99 :$1.90
100-249 :$1.79
250-999 :$1.72
1,000-2,499 :$1.70
2,500 + :$1.59
10 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-9254
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Belden 8218 Cable
Gender: M
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
CPMC8818
CPMC8818
In Stock:  1

Customers Who Bought 27-9254 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.