surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-9051 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-9051

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC M 50Ohm ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.29
25-99 :$2.21
100-142 :$2.17
143 + :$2.12
143 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-9051
RoHS: Unknown
Type: BNC
Termination Method: N/A
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG58 Cable
Gender: M
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
CPFIUG881
CPFIUG881
In Stock:  185

Customers Who Bought 27-9051 Also Bought
DESCRIPTION
Conn BNC M 50Ohm ST Cable Mount
DID YOU KNOW?