27-9050 AIM-Cambridge / Cinch Connectivity Solutions | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
27-9050 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-9050

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC M 50Ohm ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-49 :$2.05
50-99 :$1.84
100-249 :$1.76
250-499 :$1.59
500-749 :$1.46
750-999 :$1.42
1,000-2,499 :$1.26
2,500 + :$1.17
4 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
9 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-9050
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: N/A
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: M
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
CPFIUG882
CPFIUG882
In Stock:  111

Customers Who Bought 27-9050 Also Bought
DESCRIPTION
Conn BNC M 50Ohm ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.