surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-9046 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-9046

AIM-Cambridge / Cinch Connectivity Solutions

Conn TNC F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-4 :$1.61
5 + :$1.55
Request Quote
9 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-9046
RoHS: Unknown
Type: TNC
Termination Method: Crimp
Family: 27-9046
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-9046 Also Bought
DESCRIPTION
Conn TNC F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount
DID YOU KNOW?