surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-9020 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-9020

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC M 50Ohm Solder ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-4 :$1.23
5 + :$1.18
Request Quote
9 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-9020
RoHS: Unknown
Type: BNC
Termination Method: Solder
Family: BNC
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-9020 Also Bought
DESCRIPTION
Conn BNC M 50Ohm Solder ST Cable Mount
DID YOU KNOW?