27-8450 AIM-Cambridge / Cinch Connectivity Solutions | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

27-8450

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC F 50Ohm Solder ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-3 :$1.56
4 + :$1.51
8 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-8450
RoHS: Unknown
Type: BNC
Termination Method: Solder
Family: 27-8450
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-8450 Also Bought
DESCRIPTION
Conn BNC F 50Ohm Solder ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.