surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-8210 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-4 :$1.91
5-7 :$1.79
8 + :$1.72
16 can ship Monday
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-8210
RoHS: Unknown
Type: UHF-RCA Adapter
Family: 27-8210
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 2/2
Gender: F/M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-8210 Also Bought
DESCRIPTION
UHF-RCA Adapter F/M 2 POS/2 POS ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?