27-8140 AIM-Cambridge / Cinch Connectivity Solutions | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-8140 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-8140

AIM-Cambridge / Cinch Connectivity Solutions

Conn BNC Adapter M/F/F 50Ohm T Style

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.28
10-24 :$2.12
25-99 :$1.99
100-499 :$1.61
500-999 :$1.52
1,000 + :$1.35
1,901 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
2 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-8140
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: BNC Adapter
Termination Method: N/A
Family: 27-8140
Operating Frequency: N/A
Body Orientation: Tee Style
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: M/F/F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-8140 Also Bought
DESCRIPTION
Conn BNC Adapter M/F/F 50Ohm T Style
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99