27-8100 AIM-Cambridge / Cinch Connectivity Solutions | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27-8100 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27-8100

AIM-Cambridge / Cinch Connectivity Solutions

Conn Type F-BNC Adapter M/F ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$1.64
10-24 :$1.53
25-99 :$1.44
100-499 :$1.15
500-999 :$1.09
1,000 + :$0.98
174 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 27-8100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Type F-BNC Adapter
Termination Method: N/A
Family: 27-8100
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: N/A
Gender: M/F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 27-8100 Also Bought
DESCRIPTION
Conn Type F-BNC Adapter M/F ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99