surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-7640 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-9 :$1.11
10-24 :$1.04
25-99 :$0.97
100-499 :$0.91
500-999 :$0.85
1,000-4,999 :$0.81
5,000 + :$0.72
Request Quote
32 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7640
RoHS: Unknown
Type: Type F-Type F Adapter
Termination Method: N/A
Family: 25-7640
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: M/M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7640 Also Bought
DESCRIPTION
Conn Type F-Type F Adapter M/M ST
DID YOU KNOW?