surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-7220 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-9 :$1.17
10-24 :$1.09
25-99 :$1.02
100-499 :$0.95
500-999 :$0.91
1,000-4,999 :$0.85
5,000 + :$0.76
Request Quote
20 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7220
RoHS: Unknown
Type: Type F
Termination Method: N/A
Family: F
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7220 Also Bought
DESCRIPTION
Conn Type F RCP ST Panel Mount
DID YOU KNOW?