surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-7150 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25-7150

AIM-Cambridge / Cinch Connectivity Solutions

Conn Type F M 75Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.338
25-99 :$0.315
100-499 :$0.295
500-999 :$0.280
1,000-4,999 :$0.266
5,000 + :$0.236
Request Quote
364 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7150
RoHS: Unknown
Type: Type F
Termination Method: Crimp
Family: 25-7150
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7150 Also Bought
DESCRIPTION
Conn Type F M 75Ohm Crimp ST Cable Mount
DID YOU KNOW?