surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-7056 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25-7056

AIM-Cambridge / Cinch Connectivity Solutions

Conn Type F M 75Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.521
25-99 :$0.486
100-499 :$0.455
500-999 :$0.430
1,000-4,999 :$0.410
5,000 + :$0.365
Request Quote
79 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7056
RoHS: Unknown
Type: Type F
Termination Method: Crimp
Family: 25-7056
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7056 Also Bought
DESCRIPTION
Conn Type F M 75Ohm Crimp ST Cable Mount
DID YOU KNOW?