surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-7032 by AIM-Cambridge / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25-7032

AIM-Cambridge / Cinch Connectivity Solutions

Conn Type F F 75Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.348
25-99 :$0.324
100-499 :$0.304
500-999 :$0.290
1,000-4,999 :$0.273
5,000 + :$0.243
1,388 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 25-7032
RoHS: Yes
Type: Type F
Termination Method: Crimp
Family: 25
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: RG6 Cable
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 25-7032 Also Bought
DESCRIPTION
Conn Type F F 75Ohm Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?